Uncoated Ferrite Core P (Pot Core) Type Length Width 0.563" (14.30mm) Diameter 0.165" (4.20mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated Ferrite Core P (Pot Core) Type Length Width 0.563" (14.30mm) Diameter 0.165" (4.20mm) Height
P14/8-3D3

P14/8-3D3

DigiKey Part Number
1779-1466-ND
Manufacturer
Manufacturer Product Number
P14/8-3D3
Description
FERRITE CORE P 1UH 2PC SET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated Ferrite Core P (Pot Core) Type Length Width 0.563" (14.30mm) Diameter 0.165" (4.20mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Ungapped
Manufacturer
Ferroxcube
Effective Permeability (µe)
630.0
Packaging
Bulk
Core Factor (ΣI/A) mm⁻¹
0.789
Part Status
Active
Effective Length (le) mm
19.8
Core Type
P (Pot Core)
Effective Area (Ae) mm²
25.1
Supplier Device Package
P 14 x 8
Minimum Core Cross Section (Amin) mm²
19.8
Diameter
0.563" (14.30mm)
Effective Magnetic Volume (Ve) mm³
495.0
Inductance Factor (Al)
1 µH
Finish
Uncoated
Tolerance
±25%
Height
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 809
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,10000 Kč82,10 Kč
1056,31700 Kč563,17 Kč
2547,81680 Kč1 195,42 Kč
5041,92880 Kč2 096,44 Kč
10036,45670 Kč3 645,67 Kč
40030,36048 Kč12 144,19 Kč
Manufacturers Standard Package
Unit Price without VAT:82,10000 Kč
Unit Price with VAT:99,34100 Kč