
P14/8-3C91 | |
|---|---|
DigiKey Part Number | 1779-1122-ND |
Manufacturer | |
Manufacturer Product Number | P14/8-3C91 |
Description | FERRITE CORE P 3C91 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core P (Pot Core) Type Length Width 0.563" (14.30mm) Diameter 0.165" (4.20mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package P 14 x 8 |
Manufacturer Ferroxcube | Material 3C91 |
Packaging Bulk | Diameter 0.563" (14.30mm) |
Part Status Active | Finish Uncoated |
Core Type P (Pot Core) | Height 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 42,43700 Kč | 424,37 Kč |
| 25 | 36,15840 Kč | 903,96 Kč |
| 50 | 31,81200 Kč | 1 590,60 Kč |
| 100 | 27,76990 Kč | 2 776,99 Kč |
| 400 | 21,69093 Kč | 8 676,37 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |
















