120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLS0805-4S7-121

DigiKey Part Number
1779-MLS0805-4S7-121-ND
Manufacturer
Manufacturer Product Number
MLS0805-4S7-121
Description
FERRITE BEAD 120 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8 0001,04203 Kč8 336,24 Kč
Unit Price without VAT:1,04203 Kč
Unit Price with VAT:1,26086 Kč