



ETD54/28/19-3C97 | |
|---|---|
DigiKey Part Number | 1779-1111-ND |
Manufacturer | |
Manufacturer Product Number | ETD54/28/19-3C97 |
Description | FERRITE CORE ETD 3C97 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C97 Ferrite Core ETD Type 2.156" (54.50mm) Length 0.744" (18.90mm) Width Diameter 1.085" (27.56mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 54 x 28 x 19 | |
Material | 3C97 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.085" (27.56mm) | |
Length | 2.156" (54.50mm) | |
Width | 0.744" (18.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,08000 Kč | 132,08 Kč |
| 10 | 89,66100 Kč | 896,61 Kč |
| 25 | 75,66840 Kč | 1 891,71 Kč |
| 50 | 65,94220 Kč | 3 297,11 Kč |
| 175 | 52,93057 Kč | 9 262,85 Kč |
| Unit Price without VAT: | 132,08000 Kč |
|---|---|
| Unit Price with VAT: | 159,81680 Kč |



