Uncoated 3C97 Ferrite Core ETD Type 1.575" (40.00mm) Length 0.504" (12.80mm) Width Diameter 0.780" (19.80mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 3C97 Ferrite Core ETD Type 1.575" (40.00mm) Length 0.504" (12.80mm) Width Diameter 0.780" (19.80mm) Height
ETD39/20/13-3C97
ETD39/20/13-3C97

ETD39/20/13-3C97

DigiKey Part Number
1779-1105-ND
Manufacturer
Manufacturer Product Number
ETD39/20/13-3C97
Description
FERRITE CORE ETD 3C97
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C97 Ferrite Core ETD Type 1.575" (40.00mm) Length 0.504" (12.80mm) Width Diameter 0.780" (19.80mm) Height
Datasheet
 Datasheet
EDA/CAD Models
ETD39/20/13-3C97 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
ETD
Supplier Device Package
ETD 39 x 20 x 13
Material
3C97
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.780" (19.80mm)
Length
1.575" (40.00mm)
Width
0.504" (12.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
1034,75200 Kč347,52 Kč
2529,67440 Kč741,86 Kč
5026,15940 Kč1 307,97 Kč
10022,89620 Kč2 289,62 Kč
42017,11338 Kč7 187,62 Kč
Manufacturers Standard Package
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč