
ETD29/16/10-3C90 | |
---|---|
DigiKey Part Number | 1779-ETD29/16/10-3C90-ND |
Manufacturer | |
Manufacturer Product Number | ETD29/16/10-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core ETD Type 1.205" (30.60mm) Length 0.386" (9.80mm) Width Diameter 0.433" (11.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 29 x 16 x 10 | |
Material | 3C90 | |
Diameter | - | |
Inductance Factor (Al) | 2.35 µH | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 1770.0 | |
Effective Length (le) mm | 72.0 | |
Effective Area (Ae) mm² | 76.0 | |
Minimum Core Cross Section (Amin) mm² | 71.0 | |
Effective Magnetic Volume (Ve) mm³ | 5470.0 | |
Finish | Uncoated | |
Height | 0.433" (11.00mm) | |
Length | 1.205" (30.60mm) | |
Width | 0.386" (9.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 840 | 8,23306 Kč | 31 614,95 Kč |
Unit Price without VAT: | 8,23306 Kč |
---|---|
Unit Price with VAT: | 9,96200 Kč |