cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETD29/16/10-3C90-G1000

DigiKey Part Number
1779-ETD29/16/10-3C90-G1000-ND
Manufacturer
Manufacturer Product Number
ETD29/16/10-3C90-G1000
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Uncoated 3C90 Ferrite Core ETD Type 1.205" (30.60mm) Length 0.386" (9.80mm) Width Diameter 0.622" (15.80mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
ETD
Supplier Device Package
ETD 29 x 16 x 10
Material
3C90
Diameter
-
Inductance Factor (Al)
1 µH
Tolerance
-
Gap
Gapped
Core Factor (ΣI/A) mm⁻¹
0.947
Effective Length (le) mm
72.0
Effective Area (Ae) mm²
76.0
Minimum Core Cross Section (Amin) mm²
71.0
Effective Magnetic Volume (Ve) mm³
5470.0
Finish
Uncoated
Height
0.622" (15.80mm)
Length
1.205" (30.60mm)
Width
0.386" (9.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 8409,14622 Kč35 121,48 Kč
Unit Price without VAT:9,14622 Kč
Unit Price with VAT:11,06693 Kč