
ER64/13/51-3C96 | |
|---|---|
DigiKey Part Number | ER64/13/51-3C96-ND |
Manufacturer | |
Manufacturer Product Number | ER64/13/51-3C96 |
Description | FERRITE CORE ER 3C96 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core ER Type 2.520" (64.00mm) Length 0.228" (5.80mm) Width Diameter 0.500" (12.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 64 x 13 x 51 | |
Material | 3C96 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.500" (12.70mm) | |
Length | 2.520" (64.00mm) | |
Width | 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 218,04574 Kč | 91 579,21 Kč |
| Unit Price without VAT: | 218,04574 Kč |
|---|---|
| Unit Price with VAT: | 263,83535 Kč |


