
EP13-3F36 | |
|---|---|
DigiKey Part Number | EP13-3F36-ND |
Manufacturer | |
Manufacturer Product Number | EP13-3F36 |
Description | FERRITE CORE EP 3F36 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core EP Type 0.512" (13.00mm) Length 0.504" (12.80mm) Width Diameter 0.354" (9.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EP | |
Supplier Device Package | EP 13 | |
Material | 3F36 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.24 | |
Effective Length (le) mm | 24.2 | |
Effective Area (Ae) mm² | 19.5 | |
Minimum Core Cross Section (Amin) mm² | 14.9 | |
Effective Magnetic Volume (Ve) mm³ | 472.0 | |
Finish | Uncoated | |
Height | 0.354" (9.00mm) | |
Length | 0.512" (13.00mm) | |
Width | 0.504" (12.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,22615 Kč | 21 339,23 Kč |
| Unit Price without VAT: | 14,22615 Kč |
|---|---|
| Unit Price with VAT: | 17,21364 Kč |










