EC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC70/34/17-3C94

DigiKey Part Number
1779-1069-ND
Manufacturer
Manufacturer Product Number
EC70/34/17-3C94
Description
FERRITE CORE EC 3C94
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C94 Ferrite Core EC Type 2.823" (71.70mm) Length 0.646" (16.40mm) Width Diameter 1.358" (34.50mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
EC
Supplier Device Package
EC 70 x 34 x 17
Material
3C94
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
1.358" (34.50mm)
Length
2.823" (71.70mm)
Width
0.646" (16.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 849
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,82000 Kč148,82 Kč
10100,38700 Kč1 003,87 Kč
2584,28440 Kč2 107,11 Kč
5078,11240 Kč3 905,62 Kč
Unit Price without VAT:148,82000 Kč
Unit Price with VAT:180,07220 Kč