Uncoated 3C95 Ferrite Core E Type 2.559" (65.00mm) Length 1.079" (27.40mm) Width Diameter 1.291" (32.80mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E65/32/27-3C95

DigiKey Part Number
E65/32/27-3C95-ND
Manufacturer
Manufacturer Product Number
E65/32/27-3C95
Description
FERRITE CORE E 3C95
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C95 Ferrite Core E Type 2.559" (65.00mm) Length 1.079" (27.40mm) Width Diameter 1.291" (32.80mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
E
Supplier Device Package
E 65 x 32 x 27
Material
3C95
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
1.291" (32.80mm)
Length
2.559" (65.00mm)
Width
1.079" (27.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 024
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1215,86000 Kč215,86 Kč
10144,90700 Kč1 449,07 Kč
25121,35160 Kč3 033,79 Kč
60100,82533 Kč6 049,52 Kč
12094,33350 Kč11 320,02 Kč
Manufacturers Standard Package
Unit Price without VAT:215,86000 Kč
Unit Price with VAT:261,19060 Kč