
E65/32/27-3C94-G500 | |
|---|---|
DigiKey Part Number | E65/32/27-3C94-G500-ND |
Manufacturer | |
Manufacturer Product Number | E65/32/27-3C94-G500 |
Description | FERRITE CORE E 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core E Type 2.559" (65.00mm) Length 1.079" (27.40mm) Width Diameter 1.291" (32.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 65 x 32 x 27 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.291" (32.80mm) | |
Length | 2.559" (65.00mm) | |
Width | 1.079" (27.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 92,83777 Kč | 27 851,33 Kč |
| Unit Price without VAT: | 92,83777 Kč |
|---|---|
| Unit Price with VAT: | 112,33370 Kč |




