Uncoated 3C92 Ferrite Core E Type 2.559" (65.00mm) Length 1.079" (27.40mm) Width Diameter 1.291" (32.80mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E65/32/27-3C92

DigiKey Part Number
1779-1060-ND
Manufacturer
Manufacturer Product Number
E65/32/27-3C92
Description
FERRITE CORE E 3C92
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C92 Ferrite Core E Type 2.559" (65.00mm) Length 1.079" (27.40mm) Width Diameter 1.291" (32.80mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
E
Supplier Device Package
E 65 x 32 x 27
Material
3C92
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
1.291" (32.80mm)
Length
2.559" (65.00mm)
Width
1.079" (27.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1209,77000 Kč209,77 Kč
10140,96000 Kč1 409,60 Kč
25118,10120 Kč2 952,53 Kč
6098,19017 Kč5 891,41 Kč
12087,58967 Kč10 510,76 Kč
Manufacturers Standard Package
Unit Price without VAT:209,77000 Kč
Unit Price with VAT:253,82170 Kč