
E32/6/20/R-3F4 | |
|---|---|
DigiKey Part Number | 1779-1027-ND |
Manufacturer | |
Manufacturer Product Number | E32/6/20/R-3F4 |
Description | FERRITE CORE E 3F4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F4 Ferrite Core E Type 1.250" (31.75mm) Length 0.800" (20.32mm) Width Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 32 x 6 x 20 | |
Material | 3F4 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.250" (6.35mm) | |
Length | 1.250" (31.75mm) | |
Width | 0.800" (20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 37,18700 Kč | 371,87 Kč |
| 25 | 31,70680 Kč | 792,67 Kč |
| 50 | 27,91480 Kč | 1 395,74 Kč |
| 100 | 24,39760 Kč | 2 439,76 Kč |
| 250 | 20,11608 Kč | 5 029,02 Kč |
| 512 | 19,64092 Kč | 10 056,15 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |



