
E20/10/5-3F36-G200 | |
---|---|
DigiKey Part Number | E20/10/5-3F36-G200-ND |
Manufacturer | |
Manufacturer Product Number | E20/10/5-3F36-G200 |
Description | FERRITE CORE E 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core E Type 0.815" (20.70mm) Length 0.209" (5.30mm) Width Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 20 x 10 x 5 | |
Material | 3F36 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.394" (10.00mm) | |
Length | 0.815" (20.70mm) | |
Width | 0.209" (5.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 5,47049 Kč | 82 057,35 Kč |
Unit Price without VAT: | 5,47049 Kč |
---|---|
Unit Price with VAT: | 6,61929 Kč |