
E18/4/10/R-4F1 | |
|---|---|
DigiKey Part Number | E18/4/10/R-4F1-ND |
Manufacturer | |
Manufacturer Product Number | E18/4/10/R-4F1 |
Description | FERRITE CORE E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core E Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.157" (4.00mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package E 18 x 4 x 10 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.157" (4.00mm) |
Part Status Active | Length 0.709" (18.00mm) |
Core Type E | Width 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,49656 Kč | 32 993,12 Kč |
| Unit Price without VAT: | 16,49656 Kč |
|---|---|
| Unit Price with VAT: | 19,96084 Kč |


