
E18/4/10/R-4F1-A100-P | |
|---|---|
DigiKey Part Number | E18/4/10/R-4F1-A100-P-ND |
Manufacturer | |
Manufacturer Product Number | E18/4/10/R-4F1-A100-P |
Description | FERRITE CORE E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core E Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.157" (4.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 18 x 4 x 10 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.157" (4.00mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,93740 Kč | 33 874,80 Kč |
| Unit Price without VAT: | 16,93740 Kč |
|---|---|
| Unit Price with VAT: | 20,49425 Kč |


