
E18/4/10-3F3 | |
|---|---|
DigiKey Part Number | 1779-E18/4/10-3F3-ND |
Manufacturer | |
Manufacturer Product Number | E18/4/10-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core E Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.157" (4.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 18 x 4 x 10 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 2.7 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1320.0 | |
Effective Length (le) mm | 24.3 | |
Effective Magnetic Volume (Ve) mm³ | 960.0 | |
Finish | Uncoated | |
Height | 0.157" (4.00mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,90315 Kč | 17 806,30 Kč |
| Unit Price without VAT: | 8,90315 Kč |
|---|---|
| Unit Price with VAT: | 10,77281 Kč |











