
E16/8/5-3C96 | |
|---|---|
DigiKey Part Number | E16/8/5-3C96-ND |
Manufacturer | |
Manufacturer Product Number | E16/8/5-3C96 |
Description | FERRITE CORE E 3C96 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core E Type 0.630" (16.00mm) Length 0.185" (4.70mm) Width Diameter 0.323" (8.20mm) Height |
Datasheet | Datasheet |
Category | Material 3C96 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.323" (8.20mm) |
Part Status Active | Length 0.630" (16.00mm) |
Core Type E | Width 0.185" (4.70mm) |
Supplier Device Package E 16 x 8 x 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,27171 Kč | 39 260,52 Kč |
| Unit Price without VAT: | 3,27171 Kč |
|---|---|
| Unit Price with VAT: | 3,95877 Kč |



