
E14/3.5/5/R-3F3-A160-P | |
|---|---|
DigiKey Part Number | 1779-E14/3.5/5/R-3F3-A160-P-ND |
Manufacturer | |
Manufacturer Product Number | E14/3.5/5/R-3F3-A160-P |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core E Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.138" (3.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 14 x 3.5 x 5 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 160 nH | |
Tolerance | ±8% | |
Gap | Gapped | |
Effective Permeability (µe) | 148.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.15 | |
Effective Length (le) mm | 16.4 | |
Effective Area (Ae) mm² | 14.2 | |
Minimum Core Cross Section (Amin) mm² | 10.9 | |
Effective Magnetic Volume (Ve) mm³ | 230.0 | |
Finish | Uncoated | |
Height | 0.138" (3.50mm) | |
Length | 0.551" (14.00mm) | |
Width | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 8,77523 Kč | 78 977,07 Kč |
| Unit Price without VAT: | 8,77523 Kč |
|---|---|
| Unit Price with VAT: | 10,61803 Kč |



