
E13/7/4-3C94-G200 | |
|---|---|
DigiKey Part Number | E13/7/4-3C94-G200-ND |
Manufacturer | |
Manufacturer Product Number | E13/7/4-3C94-G200 |
Description | FERRITE CORE E 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core E Type 0.496" (12.60mm) Length 0.146" (3.70mm) Width Diameter 0.256" (6.50mm) Height |
Datasheet | Datasheet |
Category | Material 3C94 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.256" (6.50mm) |
Part Status Active | Length 0.496" (12.60mm) |
Core Type E | Width 0.146" (3.70mm) |
Supplier Device Package E 13 x 7 x 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 200 | 2,91347 Kč | 55 938,62 Kč |
| Unit Price without VAT: | 2,91347 Kč |
|---|---|
| Unit Price with VAT: | 3,52530 Kč |



