
E100/60/28-3C94 | |
|---|---|
DigiKey Part Number | 1779-1001-ND |
Manufacturer | |
Manufacturer Product Number | E100/60/28-3C94 |
Description | FERRITE CORE E 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core E Type 3.949" (100.30mm) Length 1.083" (27.50mm) Width Diameter 2.339" (59.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 100 x 60 x 28 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 2.339" (59.40mm) | |
Length | 3.949" (100.30mm) | |
Width | 1.083" (27.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,45000 Kč | 838,45 Kč |
| 16 | 484,96188 Kč | 7 759,39 Kč |
| 32 | 471,39188 Kč | 15 084,54 Kč |
| Unit Price without VAT: | 838,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 014,52450 Kč |




