
CP-E30/15/7-1S | |
|---|---|
DigiKey Part Number | 1779-1306-ND |
Manufacturer | |
Manufacturer Product Number | CP-E30/15/7-1S |
Description | BOBBIN COIL FORMER E 30 X 15 X 7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package E 30 x 15 x 7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bobbin (Coil Former) | |
For Use With/Related Products | E | |
Supplier Device Package | E 30 x 15 x 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 23,91700 Kč | 239,17 Kč |
| 25 | 20,48560 Kč | 512,14 Kč |
| 50 | 18,12120 Kč | 906,06 Kč |
| 100 | 15,93120 Kč | 1 593,12 Kč |
| 250 | 13,27240 Kč | 3 318,10 Kč |
| 500 | 11,42040 Kč | 5 710,20 Kč |
| 4 000 | 10,99508 Kč | 43 980,32 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |






