
CLA-E30/15/7 | |
|---|---|
DigiKey Part Number | 1779-1248-ND |
Manufacturer | |
Manufacturer Product Number | CLA-E30/15/7 |
Description | CLAMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package E 30 x 15 x 7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clamp | |
For Use With/Related Products | E | |
Supplier Device Package | E 30 x 15 x 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 55,09900 Kč | 550,99 Kč |
| 25 | 46,80040 Kč | 1 170,01 Kč |
| 50 | 41,05100 Kč | 2 052,55 Kč |
| 100 | 35,70080 Kč | 3 570,08 Kč |
| 250 | 29,58368 Kč | 7 395,92 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |





