
BDS4.6/3/8.9-4S2-Z | |
|---|---|
DigiKey Part Number | 1779-BDS4.6/3/8.9-4S2-Z-ND |
Manufacturer | |
Manufacturer Product Number | BDS4.6/3/8.9-4S2-Z |
Description | FERRITE BEAD 100 OHM NONSTD 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead Nonstandard 1mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 1mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Nonstandard | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Size / Dimension | 0.350" L x 0.181" W (8.90mm x 4.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 600 | 4,80067 Kč | 46 086,43 Kč |
| Unit Price without VAT: | 4,80067 Kč |
|---|---|
| Unit Price with VAT: | 5,80881 Kč |

