Box PC Intel® Atom® X6413E, 4 Core SSD, 120GB DDR4 (8GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPCCBAX6413E

DigiKey Part Number
6008-IPCCBAX6413E-ND
Manufacturer
Manufacturer Product Number
IPCCBAX6413E
Description
INDUSTRIAL BOX PC (X6413E)
Customer Reference
Detailed Description
Box PC Intel® Atom® X6413E, 4 Core SSD, 120GB DDR4 (8GB Installed)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
No Display
Manufacturer
faytech
Voltage - Supply
9 ~ 36VDC
Packaging
Bulk
Mounting Type
VESA Mount
Part Status
Active
Operating Temperature
-10°C ~ 60°C
Type
Box PC
Ingress Protection
IP40
Core Processor
Intel® Atom® X6413E, 4 Core
Operating System
Supports Windows 10/11, Linux
Storage
SSD, 120GB
Approval Agency
CE, FCC
Memory
DDR4 (8GB Installed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
MARKETPLACE PRODUCT
Will ship in approximately 30 days from faytech
A separate 3 149,70 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.