Panel PC ARM® Cortex™-A53, 4 Core, ARM® Cortex™-A73, 2 Core eMMC, 64GB LPDDR4 (4GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT133BA311DPRCAPOB

DigiKey Part Number
6008-FT133BA311DPRCAPOB-ND
Manufacturer
Manufacturer Product Number
FT133BA311DPRCAPOB
Description
13.3" ARM PCAP TOUCH PC (A311D)
Customer Reference
Detailed Description
Panel PC ARM® Cortex™-A53, 4 Core, ARM® Cortex™-A73, 2 Core eMMC, 64GB LPDDR4 (4GB Installed)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
13.3" Touchscreen
Manufacturer
faytech
Features
Expansion Interface
Packaging
Bulk
Voltage - Supply
9 ~ 36VDC
Part Status
Active
Mounting Type
Rack Mount, VESA Mount, Wall Mount
Type
Panel PC
Operating Temperature
-10°C ~ 60°C
Core Processor
ARM® Cortex™-A53, 4 Core, ARM® Cortex™-A73, 2 Core
Ingress Protection
IP40/IP65 - Dust Tight, Water Resistant
Storage
eMMC, 64GB
Operating System
Android, Linux
Memory
LPDDR4 (4GB Installed)
Approval Agency
CE, FCC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 30 days from faytech
A separate 3 149,70 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.