New at DigiKey
Diode 650 V 4A Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH06004A

DigiKey Part Number
5700-FH06004ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH06004A
Description
DIODE SIL CARB 650V 4A TO-252
Customer Reference
Detailed Description
Diode 650 V 4A Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
0.6 µA @ 520 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
16pF @ 400V, 1MHz
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
4A
Supplier Device Package
TO-252
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 4 A
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from FastSiC
FREE SHIPPING on orders of 4 170,89 Kč or more for products shipped by FastSiC
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1017,19700 Kč171,97 Kč
1007,73570 Kč773,57 Kč
3 0006,87622 Kč20 628,66 Kč
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč