N-Channel 650 V 20.6A (Tc) 83W (Tc) Surface Mount 4-PDFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF06100G

DigiKey Part Number
5700-FF06100GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FF06100G
Description
SICFET N-CH 650V 20.6A PDFN8x8
Customer Reference
Detailed Description
N-Channel 650 V 20.6A (Tc) 83W (Tc) Surface Mount 4-PDFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
100mOhm @ 10A, 18V
Vgs(th) (Max) @ Id
2.2V @ 14mA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 15 V
Vgs (Max)
18V
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-PDFN (8x8)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from FastSiC
FREE SHIPPING on orders of 4 199,39 Kč or more for products shipped by FastSiC
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1171,55000 Kč171,55 Kč
1062,86800 Kč628,68 Kč
10058,58440 Kč5 858,44 Kč
3 00057,15656 Kč171 469,68 Kč
Unit Price without VAT:171,55000 Kč
Unit Price with VAT:207,57550 Kč