New at DigiKey
Diode 650 V 4A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC06004C

DigiKey Part Number
5700-FC06004C-ND
Manufacturer
Manufacturer Product Number
FC06004C
Description
DIODE SIL CARB 650V 4A TO-220
Customer Reference
Detailed Description
Diode 650 V 4A Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
1 µA @ 520 V
Packaging
Tube
Capacitance @ Vr, F
10pF @ 400V, 1MHz
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
4A
Supplier Device Package
TO-220
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 4 A
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 988
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from FastSiC
FREE SHIPPING on orders of 4 199,39 Kč or more for products shipped by FastSiC
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1023,01400 Kč230,14 Kč
10010,35830 Kč1 035,83 Kč
2 0009,20784 Kč18 415,68 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč