
WT02E40E | |
|---|---|
DigiKey Part Number | 1914-WT02E40ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WT02E40E |
Description | NRF7002 WIFI 6 AND NRF5340 BLE 5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.3, Matter, Zigbee® Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Protocol | ||
Modulation | 64-QAM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 86Mbps | |
Power - Output | 19dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | nRF5340, nRF7002 | |
Memory Size | 1MB Flash, 512kB RAM | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 67-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 279,54343 Kč | 279 543,43 Kč |
| Unit Price without VAT: | 279,54343 Kč |
|---|---|
| Unit Price with VAT: | 338,24755 Kč |


