802.15.4, Bluetooth Bluetooth v5.3, LTE Transceiver Module Integrated, Chip Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN60E40F

DigiKey Part Number
1914-LN60E40F-ND
Manufacturer
Manufacturer Product Number
LN60E40F
Description
RF TXRX MOD BT CHIP CARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.3, LTE Transceiver Module Integrated, Chip Card Edge
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
-
Data Rate
-
Power - Output
3.4dBm
Sensitivity
-
Serial Interfaces
-
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
151 405,01800 Kč21 075,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 405,01800 Kč
Unit Price with VAT:1 700,07178 Kč