
EV-WM02E | |
|---|---|
DigiKey Part Number | 1914-EV-WM02E-ND |
Manufacturer | |
Manufacturer Product Number | EV-WM02E |
Description | EVAL BOARD FOR WM02E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | nRF7002, WM02E - 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6) Transceiver 2.4GHz, 5GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Fanstel Corp. | Antenna Type U.FL Antenna(s) Not Included |
Packaging Box | Utilized IC / Part nRF7002, WM02E |
Part Status Active | RF Type 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6) |
Type Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN) | RF Frequency 2.4GHz, 5GHz |
Frequency 2.4GHz, 5GHz | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 090,74000 Kč | 1 090,74 Kč |
| 10 | 1 088,21900 Kč | 10 882,19 Kč |
| 25 | 1 087,22240 Kč | 27 180,56 Kč |
| 100 | 1 085,71230 Kč | 108 571,23 Kč |
| Unit Price without VAT: | 1 090,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 319,79540 Kč |


