EV BT832X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV-BT832XE

DigiKey Part Number
1914-1006-ND
Manufacturer
Manufacturer Product Number
EV-BT832XE
Description
EVALUATION BOARD FOR BT832XE BLU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BT832XE - Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fanstel Corp.
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
BT832XE
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 100,92000 Kč1 100,92 Kč
Unit Price without VAT:1 100,92000 Kč
Unit Price with VAT:1 332,11320 Kč