BC840 - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV-BC840

DigiKey Part Number
1914-EV-BC840-ND
Manufacturer
Manufacturer Product Number
EV-BC840
Description
EV BOARD, BC840 BLE 5 MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BC840 - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Fanstel Corp.
Utilized IC / Part
BC840
Packaging
Box
RF Type
802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Function
Transceiver
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 090,74000 Kč1 090,74 Kč
Unit Price without VAT:1 090,74000 Kč
Unit Price with VAT:1 319,79540 Kč