BC40C, nRF5340 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV-BC40C

DigiKey Part Number
1914-EV-BC40C-ND
Manufacturer
Manufacturer Product Number
EV-BC40C
Description
EVALUATION BOARDS AND DEVELOPMEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BC40C, nRF5340 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fanstel Corp.
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
BC40C, nRF5340
Note
-
RF Type
Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 098,20000 Kč1 098,20 Kč
101 095,65500 Kč10 956,55 Kč
251 094,65080 Kč27 366,27 Kč
1001 093,13070 Kč109 313,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 098,20000 Kč
Unit Price with VAT:1 328,82200 Kč