802.15.4, Bluetooth Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT40N

DigiKey Part Number
1914-BT40NTR-ND - Tape & Reel (TR)
1914-BT40NCT-ND - Cut Tape (CT)
1914-BT40NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BT40N
Description
RF TXRX MOD 802.15.4 BT TH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
25.1dBm
Sensitivity
-
Serial Interfaces
GPIO
Antenna Type
PCB Trace
Utilized IC / Part
nRF5340
Memory Size
1MB Flash, 512kB RAM
Voltage - Supply
1.7V ~ 5.5V
Current - Receiving
2.6mA
Current - Transmitting
3.2mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
66-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 694
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1406,90000 Kč406,90 Kč
10354,52400 Kč3 545,24 Kč
25336,36200 Kč8 409,05 Kč
100311,44530 Kč31 144,53 Kč
250296,53556 Kč74 133,89 Kč
500286,01898 Kč143 009,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000281,63995 Kč281 639,95 Kč
Manufacturers Standard Package
Unit Price without VAT:406,90000 Kč
Unit Price with VAT:492,34900 Kč