
BC832 | |
|---|---|
DigiKey Part Number | 1914-1017-2-ND - Tape & Reel (TR) 1914-1017-1-ND - Cut Tape (CT) 1914-1017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC832 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BC832 Models |
Category | Sensitivity -96dBm |
Mfr | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Integrated, Chip |
Part Status Active | Utilized IC / Part nRF52832 |
DigiKey Programmable Not Verified | Memory Size 512kB Flash, 64kB RAM |
RF Family/Standard Bluetooth | Voltage - Supply 1.7V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 8Mbps | Package / Case 16-SMD Module |
Power - Output 4dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,50000 Kč | 233,50 Kč |
| 10 | 202,77800 Kč | 2 027,78 Kč |
| 25 | 192,12320 Kč | 4 803,08 Kč |
| 100 | 177,49400 Kč | 17 749,40 Kč |
| 250 | 168,73236 Kč | 42 183,09 Kč |
| 500 | 162,54972 Kč | 81 274,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 155,20630 Kč | 155 206,30 Kč |
| Unit Price without VAT: | 233,50000 Kč |
|---|---|
| Unit Price with VAT: | 282,53500 Kč |




