
BC805M-P | |
|---|---|
DigiKey Part Number | 1914-BC805M-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC805M-P |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.3 Transceiver Module Integrated, Chip Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | GPIO, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | nRF52805 | |
Memory Size | 192kB Flash, 24kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 4.6mA | |
Current - Transmitting | 4.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 64,86114 Kč | 64 861,14 Kč |
| 2 000 | 62,47987 Kč | 124 959,74 Kč |
| 3 000 | 61,15143 Kč | 183 454,29 Kč |
| Unit Price without VAT: | 64,86114 Kč |
|---|---|
| Unit Price with VAT: | 78,48198 Kč |


