
ST4019 | |
|---|---|
DigiKey Part Number | 5328-ST4019-ND |
Manufacturer | |
Manufacturer Product Number | ST4019 |
Description | TERM PLUG 2.92MM SS 1.35 VSWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 2.92mm 50 Ohms |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Manufacturer Fairview Microwave | Impedance 50 Ohms |
Packaging Bulk | Mounting Type Free Hanging, Cap |
Part Status Active | Contact Material Beryllium Copper |
Connector Style 2.92mm | Contact Finish Gold |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 587,09000 Kč | 10 587,09 Kč |
| 10 | 9 001,02500 Kč | 90 010,25 Kč |
| Unit Price without VAT: | 10 587,09000 Kč |
|---|---|
| Unit Price with VAT: | 12 810,37890 Kč |

