
ST3N-200F | |
|---|---|
DigiKey Part Number | 5328-ST3N-200F-ND |
Manufacturer | |
Manufacturer Product Number | ST3N-200F |
Description | TERM JACK TYPE N 1.25 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket N Type 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Mounting Type Panel Mount, Square Flange |
Packaging Bulk | Body Finish Nickel |
Part Status Active | Contact Material Beryllium Copper |
Connector Style N Type | Contact Finish Gold |
Connector Type Jack, Female Socket | Body Material Brass |
Frequency - Max 3 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 685,69000 Kč | 18 685,69 Kč |
| 10 | 16 173,44000 Kč | 161 734,40 Kč |
| Unit Price without VAT: | 18 685,69000 Kč |
|---|---|
| Unit Price with VAT: | 22 609,68490 Kč |

