SMA Torque Wrench Wrench 5/16" 7.00" (177.8mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-SMA9

DigiKey Part Number
5328-ST-SMA9-ND
Manufacturer
Manufacturer Product Number
ST-SMA9
Description
WRENCH SMA TORQUE 5/16" 7"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 5/16" 7.00" (177.8mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Fairview Microwave
End - Size
5/16"
Packaging
Bulk
Length
7.00" (177.8mm)
Part Status
Active
Torque
Fixed, 5.00 in-lbs (0.57Nm)
Tool Type
SMA Torque Wrench
Features
5 in-lbs (0.57Nm) Torque
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Factory Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 707,61000 Kč19 707,61 Kč
518 269,12600 Kč91 345,63 Kč
1017 683,12800 Kč176 831,28 Kč
Manufacturers Standard Package
Unit Price without VAT:19 707,61000 Kč
Unit Price with VAT:23 846,20810 Kč