SPA-110-30-01-SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPA-110-30-01-SMA

DigiKey Part Number
5328-SPA-110-30-01-SMA-ND
Manufacturer
Manufacturer Product Number
SPA-110-30-01-SMA
Description
POWER AMP 8500MHZ-11GHZ P1DB SMA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 8.5GHz ~ 11GHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Frequency
8.5GHz ~ 11GHz
P1dB
30dBm
Gain
30dB
Noise Figure
3dB
RF Type
General Purpose
Voltage - Supply
15V
Current - Supply
900mA
Test Frequency
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
146 848,66000 Kč46 848,66 Kč
Manufacturers Standard Package
Unit Price without VAT:46 848,66000 Kč
Unit Price with VAT:56 686,87860 Kč