
SML-0518-01-14-SMA | |
|---|---|
DigiKey Part Number | 5328-SML-0518-01-14-SMA-ND |
Manufacturer | |
Manufacturer Product Number | SML-0518-01-14-SMA |
Description | LIMITER SMA 0.5-18 GHZ 14 DBM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 500MHz ~ 18GHz SMA Connectors Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Limiter | |
Frequency | 500MHz ~ 18GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97 357,23000 Kč | 97 357,23 Kč |
| Unit Price without VAT: | 97 357,23000 Kč |
|---|---|
| Unit Price with VAT: | 117 802,24830 Kč |


