
SM8834 | |
|---|---|
DigiKey Part Number | 5328-SM8834-ND |
Manufacturer | |
Manufacturer Product Number | SM8834 |
Description | COAX ADAPT SMA TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMP Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Bag | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 26.5 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Features Full Detent |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Body Finish Passivated |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) SMP Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 500 |
Style Straight | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 993,22000 Kč | 4 993,22 Kč |
| 10 | 4 244,88700 Kč | 42 448,87 Kč |
| 25 | 3 979,47120 Kč | 99 486,78 Kč |
| 50 | 3 819,42620 Kč | 190 971,31 Kč |
| Unit Price without VAT: | 4 993,22000 Kč |
|---|---|
| Unit Price with VAT: | 6 041,79620 Kč |



