Adapter Coaxial Connector SMA Jack, Female Socket To SMP Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8802

DigiKey Part Number
5328-SM8802-ND
Manufacturer
Manufacturer Product Number
SM8802
Description
COAX ADAPT SMA TO SMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMP Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Snap-On, Threaded
Part Status
Active
Frequency - Max
18 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Beryllium Copper, Stainless Steel
Adapter Series
Body Finish
Gold, Passivated
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMP Jack, Female Socket
Operating Temperature
-45°C ~ 120°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 155
Factory Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 008,59000 Kč2 008,59 Kč
101 707,27300 Kč17 072,73 Kč
251 600,48440 Kč40 012,11 Kč
501 524,17420 Kč76 208,71 Kč
1001 451,53240 Kč145 153,24 Kč
Manufacturers Standard Package
Unit Price without VAT:2 008,59000 Kč
Unit Price with VAT:2 430,39390 Kč