
SM4985 | |
|---|---|
DigiKey Part Number | 5328-SM4985-ND |
Manufacturer | |
Manufacturer Product Number | SM4985 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 27 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 469,92000 Kč | 3 469,92 Kč |
| 10 | 2 949,77800 Kč | 29 497,78 Kč |
| 25 | 2 765,29400 Kč | 69 132,35 Kč |
| 50 | 2 633,50620 Kč | 131 675,31 Kč |
| Unit Price without VAT: | 3 469,92000 Kč |
|---|---|
| Unit Price with VAT: | 4 198,60320 Kč |



