Parametric Equivalent

SM4968 | |
|---|---|
DigiKey Part Number | 5328-SM4968-ND |
Manufacturer | |
Manufacturer Product Number | SM4968 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFAA4SMAPSMAJ | Bulgin | 0 | 708-RFAA4SMAPSMAJ-ND | 2 319,84480 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 851,13000 Kč | 1 851,13 Kč |
| 10 | 1 573,50600 Kč | 15 735,06 Kč |
| 25 | 1 475,05960 Kč | 36 876,49 Kč |
| 50 | 1 404,73060 Kč | 70 236,53 Kč |
| 100 | 1 337,77600 Kč | 133 777,60 Kč |
| Unit Price without VAT: | 1 851,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 239,86730 Kč |



