
SM4962 | |
|---|---|
DigiKey Part Number | 5328-SM4962-ND |
Manufacturer | |
Manufacturer Product Number | SM4962 |
Description | ADAPT PLUG-PLUG SMA SS 1.2 VSWR |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Obsolete | Frequency - Max 27 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Plug, Male Pin | Operating Temperature -55°C ~ 100°C |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAD1245 | Fairview Microwave | 0 | 5328-FMAD1245-ND | 1 469,27000 Kč | MFR Recommended |


