Similar

SM4960 | |
|---|---|
DigiKey Part Number | 5328-SM4960-ND |
Manufacturer | |
Manufacturer Product Number | SM4960 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 115°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF2993-6001 | Amphenol SV Microwave | 827 | SF2993-6001-ND | 1 046,53000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 221,51000 Kč | 1 221,51 Kč |
| 10 | 1 038,31200 Kč | 10 383,12 Kč |
| 25 | 973,33440 Kč | 24 333,36 Kč |
| 50 | 926,91440 Kč | 46 345,72 Kč |
| 100 | 882,72780 Kč | 88 272,78 Kč |
| 250 | 827,54456 Kč | 206 886,14 Kč |
| Unit Price without VAT: | 1 221,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 478,02710 Kč |


